109E5724H502 | |
---|---|
DigiKey Part Number | 1688-1052-ND |
Manufacturer | |
Manufacturer Product Number | 109E5724H502 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5724H502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.551 in H2O (137.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 52.0dB(A) | |
Power (Watts) | 13.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,138.99000 | ¥1,138.99 |
16 | ¥1,023.68438 | ¥16,378.95 |
32 | ¥1,009.26438 | ¥32,296.46 |
56 | ¥944.38339 | ¥52,885.47 |