LZ210 | |
---|---|
DigiKey Part Number | 381-2518-ND |
Manufacturer | |
Manufacturer Product Number | LZ210 |
Description | STEEL MOUNTING SCREW CLIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Clips For Types with Threaded Pin 3.5 DIN 7970 and/or 6-32 UNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Clips | |
Fits Fan Size | Types with Threaded Pin 3.5 DIN 7970 and/or 6-32 UNC | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥10.35900 | ¥103.59 |