CO-174SMAX200-003 | |
---|---|
DigiKey Part Number | 3272-CO-174SMAX200-003-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAX200-003 |
Description | CBL ASSY SMA PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.21000 | ¥142.21 |
10 | ¥126.04800 | ¥1,260.48 |
25 | ¥121.19680 | ¥3,029.92 |
50 | ¥116.34860 | ¥5,817.43 |
100 | ¥109.88520 | ¥10,988.52 |
250 | ¥100.18944 | ¥25,047.36 |
500 | ¥93.72576 | ¥46,862.88 |
1,000 | ¥85.96917 | ¥85,969.17 |