2615/30-WH-100 | |
---|---|
DigiKey Part Number | 2615/30-WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-WH-100 |
Description | HOOK-UP STRND 30AWG WHT 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥247.07000 | ¥1,235.35 |
10 | ¥235.44800 | ¥2,354.48 |
15 | ¥228.18267 | ¥3,422.74 |
25 | ¥220.91760 | ¥5,522.94 |
50 | ¥209.29020 | ¥10,464.51 |
125 | ¥199.11624 | ¥24,889.53 |
250 | ¥188.94256 | ¥47,235.64 |