24-6337-0027 | |
---|---|
DigiKey Part Number | KE1102-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-0027 |
Description | SOLDER RA 20AWG 63/37 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.97000 | ¥477.97 |
5 | ¥433.53000 | ¥2,167.65 |
10 | ¥389.06500 | ¥3,890.65 |
25 | ¥355.71440 | ¥8,892.86 |
50 | ¥333.48160 | ¥16,674.08 |
100 | ¥311.24940 | ¥31,124.94 |