BU-1420711821 | |
---|---|
DigiKey Part Number | 314-BU-1420711821-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420711821 |
Description | CONN SMA JACK STR. 50 OHM EDGE M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥27.97100 | ¥279.71 |
100 | ¥26.66220 | ¥2,666.22 |
500 | ¥25.78880 | ¥12,894.40 |
1,000 | ¥25.24515 | ¥25,245.15 |