4600Z | |
---|---|
DigiKey Part Number | 381-1029-ND |
Manufacturer | |
Manufacturer Product Number | 4600Z |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.73000 | ¥458.73 |
10 | ¥415.02100 | ¥4,150.21 |
25 | ¥387.72000 | ¥9,693.00 |
50 | ¥382.25900 | ¥19,112.95 |
100 | ¥352.22410 | ¥35,222.41 |