LZ40N | |
---|---|
DigiKey Part Number | 381-3090-ND |
Manufacturer | |
Manufacturer Product Number | LZ40N |
Description | FRAME PLASTIC FOR 4000, 9000 SER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Filter/Screen Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | 4000, 9000 Series | |
Features | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.55000 | ¥183.55 |
25 | ¥161.30880 | ¥4,032.72 |
100 | ¥139.02290 | ¥13,902.29 |