LZ40-1 | |
---|---|
DigiKey Part Number | 381-3089-ND |
Manufacturer | |
Manufacturer Product Number | LZ40-1 |
Description | MOUTNING BRACKETS FOR LZ40N,LZ60 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Clips For 4000 and 9000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Clips | |
Fits Fan Size | 4000 and 9000 Series | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥38.08800 | ¥380.88 |
25 | ¥36.98920 | ¥924.73 |
50 | ¥34.78840 | ¥1,739.42 |
100 | ¥31.26480 | ¥3,126.48 |
250 | ¥30.82440 | ¥7,706.10 |
500 | ¥28.84292 | ¥14,421.46 |
1,000 | ¥28.40249 | ¥28,402.49 |