3240091 | |
---|---|
DigiKey Part Number | 277-11164-ND |
Manufacturer | |
Manufacturer Product Number | 3240091 |
Description | CONN RING CIRC 8AWG M8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.043" (1.10mm) | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.94000 | ¥89.40 |
50 | ¥8.69580 | ¥434.79 |
100 | ¥8.12770 | ¥812.77 |
250 | ¥7.47748 | ¥1,869.37 |
500 | ¥6.90856 | ¥3,454.28 |
1,000 | ¥6.58344 | ¥6,583.44 |
2,500 | ¥6.17709 | ¥15,442.72 |
5,000 | ¥5.64424 | ¥28,221.20 |