3240090 | |
---|---|
DigiKey Part Number | 277-11163-ND |
Manufacturer | |
Manufacturer Product Number | 3240090 |
Description | CONN RING CIRC 8AWG M6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.043" (1.10mm) | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.64300 | ¥76.43 |
50 | ¥7.43160 | ¥371.58 |
100 | ¥6.94550 | ¥694.55 |
250 | ¥6.38984 | ¥1,597.46 |
500 | ¥5.90368 | ¥2,951.84 |
1,000 | ¥5.62585 | ¥5,625.85 |
2,500 | ¥5.27861 | ¥13,196.52 |
5,000 | ¥4.82326 | ¥24,116.30 |