71600-016LF | |
---|---|
DigiKey Part Number | 609-1740-ND |
Manufacturer | |
Manufacturer Product Number | 71600-016LF |
Description | CONN RCPT 16P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-016LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.31240 | ¥332.81 |
50 | ¥13.01540 | ¥650.77 |
100 | ¥12.42350 | ¥1,242.35 |
250 | ¥11.24048 | ¥2,810.12 |
828 | ¥10.05734 | ¥8,327.48 |
1,656 | ¥8.57829 | ¥14,205.65 |
3,312 | ¥8.28248 | ¥27,431.57 |