89116-0001 | |
---|---|
DigiKey Part Number | MSC16A-ND |
Manufacturer | |
Manufacturer Product Number | 89116-0001 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89116-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.21000 | ¥132.10 |
25 | ¥12.64640 | ¥316.16 |
50 | ¥12.36400 | ¥618.20 |
100 | ¥11.80240 | ¥1,180.24 |
250 | ¥10.67832 | ¥2,669.58 |
500 | ¥9.83552 | ¥4,917.76 |
1,000 | ¥8.43040 | ¥8,430.40 |
2,500 | ¥7.86834 | ¥19,670.85 |