4616-6000 | |
---|---|
DigiKey Part Number | MPL16K-ND |
Manufacturer | |
Manufacturer Product Number | 4616-6000 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
10 | ¥60.15300 | ¥601.53 |
25 | ¥56.66720 | ¥1,416.68 |
50 | ¥55.21420 | ¥2,760.71 |
100 | ¥53.76030 | ¥5,376.03 |
300 | ¥47.94853 | ¥14,384.56 |
600 | ¥45.04268 | ¥27,025.61 |
1,200 | ¥39.81194 | ¥47,774.33 |