Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |
10 | ¥86.95800 | ¥869.58 |
25 | ¥83.61200 | ¥2,090.30 |
50 | ¥80.26720 | ¥4,013.36 |
100 | ¥75.80770 | ¥7,580.77 |
250 | ¥69.11868 | ¥17,279.67 |
500 | ¥64.65960 | ¥32,329.80 |
1,000 | ¥59.30837 | ¥59,308.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/708/M3CWK-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/410/M3CWK-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/410/M3CWK-16 G_tmb.jpg)