Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.71800 | ¥337.18 |
25 | ¥31.93600 | ¥798.40 |
50 | ¥31.19400 | ¥1,559.70 |
100 | ¥29.70880 | ¥2,970.88 |
250 | ¥25.99488 | ¥6,498.72 |
500 | ¥25.25220 | ¥12,626.10 |
1,000 | ¥21.53867 | ¥21,538.67 |
2,500 | ¥20.05327 | ¥50,133.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/654/722/M3AAA-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/903/M3AAA-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/903/M3AAA-16 G_tmb.jpg)