Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥58.03500 | ¥580.35 |
25 | ¥54.82520 | ¥1,370.63 |
50 | ¥53.48680 | ¥2,674.34 |
100 | ¥50.81290 | ¥5,081.29 |
250 | ¥45.46460 | ¥11,366.15 |
500 | ¥42.79000 | ¥21,395.00 |
1,000 | ¥37.44131 | ¥37,441.31 |