Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.31300 | ¥473.13 |
25 | ¥44.69400 | ¥1,117.35 |
50 | ¥43.60400 | ¥2,180.20 |
100 | ¥41.42420 | ¥4,142.42 |
250 | ¥37.06364 | ¥9,265.91 |
500 | ¥34.88362 | ¥17,441.81 |
1,000 | ¥30.52315 | ¥30,523.15 |
2,500 | ¥28.99696 | ¥72,492.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/409/M3AAA-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/409/M3AAA-16%20T_tmb.jpg)