Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.23360 | ¥105.84 |
80 | ¥3.81700 | ¥305.36 |
320 | ¥3.48550 | ¥1,115.36 |
560 | ¥3.31943 | ¥1,858.88 |
1,040 | ¥2.73854 | ¥2,848.08 |
2,560 | ¥2.48956 | ¥6,373.27 |