0050841020

DigiKey Part Number
WM1242-ND
Manufacturer
Manufacturer Product Number
0050841020
Description
CONN PLUG HSG 2POS .084
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0050841020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.08400¥10.84
100¥0.77750¥77.75
2,000¥0.59513¥1,190.26
Manufacturers Standard Package