0002081003 | |
---|---|
DigiKey Part Number | WM2291TR-ND - Tape & Reel (TR) WM2291CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002081003 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002081003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.70280 | ¥70.28 |
1,000 | ¥0.59028 | ¥590.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53409 | ¥2,136.36 |
8,000 | ¥0.49192 | ¥3,935.36 |
12,000 | ¥0.44975 | ¥5,397.00 |
28,000 | ¥0.40759 | ¥11,412.52 |
100,000 | ¥0.37948 | ¥37,948.00 |