0002082005 | |
---|---|
DigiKey Part Number | WM14171TR-ND - Tape & Reel (TR) WM14171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002082005 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002082005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.74380 | ¥74.38 |
1,000 | ¥0.62509 | ¥625.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56560 | ¥2,262.40 |
8,000 | ¥0.52094 | ¥4,167.52 |
12,000 | ¥0.47629 | ¥5,715.48 |
28,000 | ¥0.43164 | ¥12,085.92 |
100,000 | ¥0.40187 | ¥40,187.00 |