0365360001 | |
---|---|
DigiKey Part Number | WM14296TR-ND - Tape & Reel (TR) WM14296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0365360001 |
Description | CONN SPLIT PIN 13-16AWG CRMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 13-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.51230 | ¥51.23 |
1,000 | ¥0.43011 | ¥430.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥0.24947 | ¥573.78 |
4,600 | ¥0.23701 | ¥1,090.25 |
6,900 | ¥0.22453 | ¥1,549.26 |
11,500 | ¥0.21961 | ¥2,525.51 |