Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | 36535 and 36536 Series | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,426.19000 | ¥24,426.19 |