3448-89116 | |
---|---|
DigiKey Part Number | MKSR16-ND |
Manufacturer | |
Manufacturer Product Number | 3448-89116 |
Description | STRAIN RELIEF 16 POS IDC SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-89116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.86300 | ¥48.63 |
25 | ¥4.44440 | ¥111.11 |
50 | ¥4.18260 | ¥209.13 |
100 | ¥4.00920 | ¥400.92 |
250 | ¥3.66028 | ¥915.07 |
500 | ¥3.48600 | ¥1,743.00 |
1,000 | ¥2.87596 | ¥2,875.96 |
2,500 | ¥2.61450 | ¥6,536.25 |