Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.62000 | ¥546.20 |
25 | ¥51.59680 | ¥1,289.92 |
50 | ¥50.33760 | ¥2,516.88 |
100 | ¥47.82050 | ¥4,782.05 |
250 | ¥42.78688 | ¥10,696.72 |
500 | ¥40.26992 | ¥20,134.96 |
1,000 | ¥35.23623 | ¥35,236.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/532/M3DDA-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/532/M3DDA-16%20T_tmb.jpg)