Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.88000 | ¥101.88 |
10 | ¥90.26700 | ¥902.67 |
25 | ¥86.79720 | ¥2,169.93 |
50 | ¥83.32620 | ¥4,166.31 |
100 | ¥78.69670 | ¥7,869.67 |
250 | ¥71.75304 | ¥17,938.26 |
500 | ¥67.12386 | ¥33,561.93 |
1,000 | ¥61.56877 | ¥61,568.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/532/M3DDA-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/532/M3DDA-16%20T_tmb.jpg)