Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.32600 | ¥453.26 |
25 | ¥42.81920 | ¥1,070.48 |
50 | ¥41.77640 | ¥2,088.82 |
100 | ¥39.68700 | ¥3,968.70 |
250 | ¥35.50972 | ¥8,877.43 |
500 | ¥33.42080 | ¥16,710.40 |
1,000 | ¥29.24324 | ¥29,243.24 |
2,500 | ¥27.78109 | ¥69,452.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/546/M1DXA-16 G_tmb.jpg)