10268-6212PC | |
---|---|
DigiKey Part Number | 3M1829-ND |
Manufacturer | |
Manufacturer Product Number | 10268-6212PC |
Description | CONN RCPT 68POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10268-6212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥81.09600 | ¥810.96 |
25 | ¥77.98000 | ¥1,949.50 |
50 | ¥74.86020 | ¥3,743.01 |
100 | ¥70.70120 | ¥7,070.12 |
300 | ¥64.46283 | ¥19,338.85 |
500 | ¥60.30380 | ¥30,151.90 |
1,000 | ¥55.31323 | ¥55,313.23 |