86093967113755ELF | |
---|---|
DigiKey Part Number | 609-5279-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113755ELF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113755ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
16 | ¥30.17125 | ¥482.74 |
32 | ¥28.57531 | ¥914.41 |
48 | ¥27.91167 | ¥1,339.76 |
80 | ¥26.58238 | ¥2,126.59 |
240 | ¥23.25942 | ¥5,582.26 |
448 | ¥22.59491 | ¥10,122.52 |
960 | ¥19.27209 | ¥18,501.21 |
2,400 | ¥17.94297 | ¥43,063.13 |