86093488613755E1LF | |
---|---|
DigiKey Part Number | 609-2114-ND |
Manufacturer | |
Manufacturer Product Number | 86093488613755E1LF |
Description | CONN DIN RCPT 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093488613755E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
16 | ¥38.79125 | ¥620.66 |
32 | ¥36.74156 | ¥1,175.73 |
48 | ¥35.88708 | ¥1,722.58 |
80 | ¥34.17738 | ¥2,734.19 |
240 | ¥29.90525 | ¥7,177.26 |
448 | ¥29.05098 | ¥13,014.84 |
960 | ¥24.77873 | ¥23,787.58 |
2,400 | ¥23.06986 | ¥55,367.66 |