5650868-4 | |
---|---|
DigiKey Part Number | A32306-ND |
Manufacturer | |
Manufacturer Product Number | 5650868-4 |
Description | CONN DIN RCPT 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650868-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
28 | ¥24.85143 | ¥695.84 |
112 | ¥22.17518 | ¥2,483.62 |
1,008 | ¥18.22454 | ¥18,370.34 |
5,012 | ¥15.80311 | ¥79,205.19 |