5650478-5 | |
---|---|
DigiKey Part Number | A32298-ND |
Manufacturer | |
Manufacturer Product Number | 5650478-5 |
Description | CONN DIN PLUG 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650478-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥32.93000 | ¥329.30 |
30 | ¥32.76533 | ¥982.96 |
60 | ¥32.42867 | ¥1,945.72 |
120 | ¥29.23650 | ¥3,508.38 |
270 | ¥29.06848 | ¥7,848.49 |
510 | ¥26.88422 | ¥13,710.95 |
1,020 | ¥24.02776 | ¥24,508.32 |
2,520 | ¥22.17947 | ¥55,892.26 |