5102TR

DigiKey Part Number
36-5102TR-ND - Tape & Reel (TR)
36-5102CT-ND - Cut Tape (CT)
36-5102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5102TR
Description
MICRO-MINIATURE SMT JUMPER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.114" (2.90mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
5102TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.114" (2.90mm)
Height
0.039" (1.00mm)
Contact Finish
Silver
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
20A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
25¥2.53520¥63.38
100¥1.91290¥191.29
250¥1.83112¥457.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.69450¥847.25
1,000¥1.31037¥1,310.37
1,500¥1.24297¥1,864.45
2,500¥1.19801¥2,995.03
5,000¥1.12313¥5,615.65
12,500¥1.05907¥13,238.38
Manufacturers Standard Package