5104TR | |
---|---|
DigiKey Part Number | 36-5104TR-ND - Tape & Reel (TR) 36-5104CT-ND - Cut Tape (CT) 36-5104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5104TR |
Description | MINIATURE SMT JUMPER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5104TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.319" (8.10mm) | |
Height | 0.071" (1.80mm) | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 20A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.83410 | ¥183.41 |
250 | ¥1.64720 | ¥411.80 |
500 | ¥1.57234 | ¥786.17 |
1,000 | ¥1.31037 | ¥1,310.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19801 | ¥2,995.03 |
5,000 | ¥1.12313 | ¥5,615.65 |
12,500 | ¥1.01082 | ¥12,635.25 |
25,000 | ¥0.99585 | ¥24,896.25 |
62,500 | ¥0.99421 | ¥62,138.12 |