TB005-762-02BE | |
---|---|
DigiKey Part Number | 102-6189-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-02BE |
Description | TERMINAL BLOCK, SCREW TYPE, 7.62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB005-762-02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.89300 | ¥48.93 |
25 | ¥4.18360 | ¥104.59 |
50 | ¥3.76180 | ¥188.09 |
100 | ¥3.68290 | ¥368.29 |
250 | ¥3.13416 | ¥783.54 |
600 | ¥2.97757 | ¥1,786.54 |
1,200 | ¥2.66422 | ¥3,197.06 |
5,400 | ¥2.08433 | ¥11,255.38 |