PC375-2C-24S4-X | |
---|---|
DigiKey Part Number | 2634-PC375-2C-24S4-X-ND |
Manufacturer | |
Manufacturer Product Number | PC375-2C-24S4-X |
Description | RELAY GEN PURPOSE DPDT 16A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.405 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.49000 | ¥24.49 |
10 | ¥22.95400 | ¥229.54 |
30 | ¥20.40333 | ¥612.10 |
50 | ¥19.38180 | ¥969.09 |
100 | ¥18.36200 | ¥1,836.20 |
250 | ¥16.32212 | ¥4,080.53 |
500 | ¥15.30208 | ¥7,651.04 |
1,000 | ¥14.28185 | ¥14,281.85 |
5,000 | ¥13.77179 | ¥68,858.95 |