SIR680LDP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR680LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR680LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR680LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR680LDP-T1-RE3 |
Description | MOSFET N-CH 80V 31.8A/130A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 31.8A (Ta), 130A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR680LDP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7250 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.31900 | ¥153.19 |
100 | ¥12.19160 | ¥1,219.16 |
500 | ¥10.31594 | ¥5,157.97 |
1,000 | ¥8.75297 | ¥8,752.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.31527 | ¥24,945.81 |
6,000 | ¥8.00269 | ¥48,016.14 |
9,000 | ¥7.73774 | ¥69,639.66 |