RBQ3RSM10BTL1 | |
---|---|
DigiKey Part Number | 846-RBQ3RSM10BTL1TR-ND - Tape & Reel (TR) 846-RBQ3RSM10BTL1CT-ND - Cut Tape (CT) 846-RBQ3RSM10BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ3RSM10BTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.93600 | ¥59.36 |
100 | ¥4.61470 | ¥461.47 |
500 | ¥3.91132 | ¥1,955.66 |
1,000 | ¥3.18614 | ¥3,186.14 |
2,000 | ¥2.99937 | ¥5,998.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.99939 | ¥11,997.56 |
8,000 | ¥2.85656 | ¥22,852.48 |
12,000 | ¥2.72472 | ¥32,696.64 |
28,000 | ¥2.71950 | ¥76,146.00 |