CZRB5366B-HF

DigiKey Part Number
641-1816-2-ND - Tape & Reel (TR)
641-1816-1-ND - Cut Tape (CT)
641-1816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRB5366B-HF
Description
DIODE ZENER 39V 5W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.46600¥44.66
100¥3.08930¥308.93
500¥2.58150¥1,290.75
1,000¥2.19703¥2,197.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.95672¥5,870.16
6,000¥1.85373¥11,122.38
9,000¥1.71642¥15,447.78
30,000¥1.69943¥50,982.90
Manufacturers Standard Package