APXW003A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1245-2-ND - Tape & Reel (TR) 555-1245-1-ND - Cut Tape (CT) 555-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXW003A0X3-SRZ |
Description | DC DC CONVERTER 3-18V 27W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
5 | ¥89.48600 | ¥447.43 |
10 | ¥88.79700 | ¥887.97 |
25 | ¥87.43120 | ¥2,185.78 |
50 | ¥84.69720 | ¥4,234.86 |
100 | ¥76.50140 | ¥7,650.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥75.13516 | ¥18,783.79 |
500 | ¥73.76888 | ¥36,884.44 |