CZRB5366B-HF | |
---|---|
DigiKey Part Number | 641-1816-2-ND - Tape & Reel (TR) 641-1816-1-ND - Cut Tape (CT) 641-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5366B-HF |
Description | DIODE ZENER 39V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.08930 | ¥308.93 |
500 | ¥2.58150 | ¥1,290.75 |
1,000 | ¥2.19703 | ¥2,197.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95672 | ¥5,870.16 |
6,000 | ¥1.85373 | ¥11,122.38 |
9,000 | ¥1.71642 | ¥15,447.78 |
30,000 | ¥1.69943 | ¥50,982.90 |