39 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,810 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 300 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
26,417 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.16948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
55,027 In Stock 642,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 130 Ohms | 100 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
27,505 In Stock 36,000 Factory | 1 : ¥1.64000 Bulk | - | Bulk | Active | 39 V | ±5% | 1 W | 60 Ohms | 5 µA @ 29.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
2,487 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±2% | 375 mW | 75 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
30,871 In Stock 336,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.26786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 80 Ohms | 100 nA @ 30 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
74,193 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 39 V | ±5% | 500 mW | 80 Ohms | 100 nA @ 30 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
24,816 In Stock 342,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1 W | 40 Ohms | 1 µA @ 30 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
9,009 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 3 W | 45 Ohms | 1 µA @ 29.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
19,868 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 39 V | ±5% | 5 W | 14 Ohms | 500 nA @ 29.7 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
2,333 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | 39 V | ±5% | 5 W | 14 Ohms | 500 nA @ 29.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
39,266 In Stock 405,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1 W | 40 Ohms | 500 nA @ 29.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
1,520 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 5 W | 14 Ohms | 500 nA @ 29.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
5,165 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5.13% | 1.25 W | 40 Ohms | 1 µA @ 30 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
13,282 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 5 W | 14 Ohms | 500 nA @ 29.7 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
110 In Stock | 1 : ¥52.95000 Bulk | - | Bulk | Active | 39 V | ±5% | 5 W | 14 Ohms | 2 µA @ 29.7 V | 1.5 V @ 1 A | -65°C ~ 175°C | - | - | Through Hole | E, Axial | - | ||
3,375 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 350 mW | 130 Ohms | 100 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
13,176 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 225 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
5,926 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 250 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
15,471 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 225 mW | 80 Ohms | 100 nA @ 30 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,439 In Stock 498,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 300 mW | 130 Ohms | 100 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26,884 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17241 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 39 V | ±5% | 500 mW | 90 Ohms | 100 nA @ 30 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
20,387 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 80 Ohms | 100 nA @ 30 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
3,094 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.22593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 300 mW | 130 Ohms | 50 nA @ 27.3 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,593 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,500 : ¥0.25690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 500 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf |