BZX84-C39,215 | |
---|---|
DigiKey Part Number | 1727-5031-2-ND - Tape & Reel (TR) 1727-5031-1-ND - Cut Tape (CT) 1727-5031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C39,215 |
Description | DIODE ZENER 39V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C39,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.43020 | ¥43.02 |
500 | ¥0.33790 | ¥168.95 |
1,000 | ¥0.23463 | ¥234.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19432 | ¥582.96 |
6,000 | ¥0.18377 | ¥1,102.62 |
9,000 | ¥0.15640 | ¥1,407.60 |
30,000 | ¥0.14467 | ¥4,340.10 |
75,000 | ¥0.12512 | ¥9,384.00 |
150,000 | ¥0.10401 | ¥15,601.50 |