109159005101916 | |
---|---|
DigiKey Part Number | 478-109159005101916TR-ND - Tape & Reel (TR) 478-109159005101916CT-ND - Cut Tape (CT) 478-109159005101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109159005101916 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 5 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.44800 | ¥84.48 |
100 | ¥7.58420 | ¥758.42 |
500 | ¥6.20562 | ¥3,102.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥5.51611 | ¥7,722.55 |
2,800 | ¥4.99895 | ¥13,997.06 |
7,000 | ¥4.82657 | ¥33,785.99 |
9,800 | ¥4.58524 | ¥44,935.35 |
14,000 | ¥4.48181 | ¥62,745.34 |