09022646421 | |
---|---|
DigiKey Part Number | 1195-4197-ND |
Manufacturer | |
Manufacturer Product Number | 09022646421 |
Description | CONN DIN RCPT 64POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022646421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
20 | ¥51.08950 | ¥1,021.79 |
40 | ¥48.26550 | ¥1,930.62 |
60 | ¥47.08733 | ¥2,825.24 |
100 | ¥44.73360 | ¥4,473.36 |
260 | ¥40.02469 | ¥10,406.42 |
500 | ¥37.67036 | ¥18,835.18 |
1,000 | ¥32.96154 | ¥32,961.54 |
2,500 | ¥31.31344 | ¥78,283.60 |