09222326824 | |
---|---|
DigiKey Part Number | 1195-1847-ND |
Manufacturer | |
Manufacturer Product Number | 09222326824 |
Description | CONN DIN RCPT 32POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.50100 | ¥415.01 |
25 | ¥39.30520 | ¥982.63 |
50 | ¥38.39240 | ¥1,919.62 |
130 | ¥36.56454 | ¥4,753.39 |
260 | ¥31.99392 | ¥8,318.42 |
520 | ¥31.07979 | ¥16,161.49 |
1,040 | ¥26.50922 | ¥27,569.59 |
2,600 | ¥24.68101 | ¥64,170.63 |