09223326921 | |
---|---|
DigiKey Part Number | 1195-1850-ND |
Manufacturer | |
Manufacturer Product Number | 09223326921 |
Description | CONN DIN HDR 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09223326921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
20 | ¥37.64600 | ¥752.92 |
40 | ¥35.65525 | ¥1,426.21 |
60 | ¥34.82600 | ¥2,089.56 |
100 | ¥33.16760 | ¥3,316.76 |
260 | ¥29.02165 | ¥7,545.63 |
500 | ¥28.19246 | ¥14,096.23 |
1,000 | ¥24.04652 | ¥24,046.52 |
2,500 | ¥22.38814 | ¥55,970.35 |