09224326825 | |
---|---|
DigiKey Part Number | 1195-1851-ND |
Manufacturer | |
Manufacturer Product Number | 09224326825 |
Description | CONN DIN RCPT 32POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09224326825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.52100 | ¥545.21 |
25 | ¥51.50520 | ¥1,287.63 |
50 | ¥50.24900 | ¥2,512.45 |
130 | ¥47.73623 | ¥6,205.71 |
260 | ¥42.71150 | ¥11,104.99 |
520 | ¥40.19915 | ¥20,903.56 |
1,040 | ¥35.17428 | ¥36,581.25 |