09222326850 | |
---|---|
DigiKey Part Number | 1195-1849-ND |
Manufacturer | |
Manufacturer Product Number | 09222326850 |
Description | CONN DIN RCPT 32POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.16000 | ¥541.60 |
25 | ¥51.16680 | ¥1,279.17 |
50 | ¥49.91720 | ¥2,495.86 |
130 | ¥47.42108 | ¥6,164.74 |
260 | ¥42.42954 | ¥11,031.68 |
520 | ¥39.93375 | ¥20,765.55 |
1,040 | ¥34.94212 | ¥36,339.80 |